
P4HE8.0A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4HE8.0A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4HE8.0A-AU_R1_000A1 |
Description | TVS DIODE 8VWM 13.6VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123H |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 29.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201,000 | ¥25.85107 | ¥5,196,065 |
| Unit Price without JCT: | ¥25.85107 |
|---|---|
| Unit Price with JCT: | ¥28.43618 |

