
P4HE5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4HE5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4HE5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4HE5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4HE5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC SOD123HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.52333 | ¥37,570 |
| 6,000 | ¥11.30400 | ¥67,824 |
| 9,000 | ¥10.68200 | ¥96,138 |
| 15,000 | ¥9.98280 | ¥149,742 |
| 21,000 | ¥9.56857 | ¥200,940 |
| 30,000 | ¥9.16587 | ¥274,976 |
| 75,000 | ¥8.28193 | ¥621,145 |
| 150,000 | ¥7.81072 | ¥1,171,608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.20000 | ¥362 |
| 100 | ¥22.70000 | ¥2,270 |
| 500 | ¥16.83800 | ¥8,419 |
| 1,000 | ¥14.94000 | ¥14,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥40.40000 | ¥404 |
| 100 | ¥27.25000 | ¥2,725 |
| 500 | ¥21.10600 | ¥10,553 |
| 1,000 | ¥19.11100 | ¥19,111 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

