


P1CH18A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH18A_R1_00001TR-ND - Tape & Reel (TR) 3757-P1CH18A_R1_00001CT-ND - Cut Tape (CT) 3757-P1CH18A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH18A_R1_00001 |
Description | TVS DIODE 18VWM 29.2VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.24080 | ¥51,204 |
| 10,000 | ¥8.94030 | ¥89,403 |
| 15,000 | ¥6.28960 | ¥94,344 |
| 25,000 | ¥6.03348 | ¥150,837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥30.00000 | ¥300 |
| 100 | ¥20.48000 | ¥2,048 |
| 500 | ¥15.60400 | ¥7,802 |
| 1,000 | ¥11.61100 | ¥11,611 |
| 2,000 | ¥11.37850 | ¥22,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥32.00000 | ¥320 |
| 100 | ¥21.56000 | ¥2,156 |
| 500 | ¥16.58600 | ¥8,293 |
| 1,000 | ¥13.60100 | ¥13,601 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

