
MMSZ5258A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5258A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5258A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5258A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258A_R1_00001 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥3.31733 | ¥9,952 |
| 6,000 | ¥2.98567 | ¥17,914 |
| 9,000 | ¥2.75467 | ¥24,792 |
| 15,000 | ¥2.52527 | ¥37,879 |
| 21,000 | ¥2.33233 | ¥48,979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥12.10000 | ¥121 |
| 100 | ¥6.30000 | ¥630 |
| 500 | ¥5.97200 | ¥2,986 |
| 1,000 | ¥5.53700 | ¥5,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥12.10000 | ¥121 |
| 100 | ¥6.30000 | ¥630 |
| 500 | ¥5.97200 | ¥2,986 |
| 1,000 | ¥5.64000 | ¥5,640 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

