Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5250B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5250B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5250B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5250B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-AU_R1_000A1 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.53867 | ¥13,616 |
| 6,000 | ¥4.02833 | ¥24,170 |
| 9,000 | ¥3.76778 | ¥33,910 |
| 15,000 | ¥3.47460 | ¥52,119 |
| 21,000 | ¥3.30067 | ¥69,314 |
| 30,000 | ¥3.13153 | ¥93,946 |
| 75,000 | ¥2.75992 | ¥206,994 |
| 150,000 | ¥2.53007 | ¥379,510 |
| 300,000 | ¥2.33677 | ¥701,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥16.10000 | ¥161 |
| 100 | ¥8.31000 | ¥831 |
| 500 | ¥7.81000 | ¥3,905 |
| 1,000 | ¥7.31200 | ¥7,312 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |







