
MMBT4403W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT4403W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT4403W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT4403W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403W_R1_00001 |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.67367 | ¥14,021 |
| 6,000 | ¥4.15017 | ¥24,901 |
| 9,000 | ¥3.88300 | ¥34,947 |
| 15,000 | ¥3.58207 | ¥53,731 |
| 21,000 | ¥3.40362 | ¥71,476 |
| 30,000 | ¥3.23013 | ¥96,904 |
| 75,000 | ¥2.84887 | ¥213,665 |
| 150,000 | ¥2.61306 | ¥391,959 |
| 300,000 | ¥2.41475 | ¥724,425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥14.60000 | ¥146 |
| 100 | ¥9.01000 | ¥901 |
| 500 | ¥6.51800 | ¥3,259 |
| 1,000 | ¥5.70800 | ¥5,708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥16.60000 | ¥166 |
| 100 | ¥10.20000 | ¥1,020 |
| 500 | ¥7.40600 | ¥3,703 |
| 1,000 | ¥6.49600 | ¥6,496 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

