
MER802T_T0_00601 | |
---|---|
DigiKey Part Number | 3757-MER802T_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | MER802T_T0_00601 |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥235.00000 | ¥235 |
10 | ¥148.20000 | ¥1,482 |
100 | ¥98.57000 | ¥9,857 |
500 | ¥77.23000 | ¥38,615 |
1,000 | ¥70.36400 | ¥70,364 |
2,000 | ¥64.58850 | ¥129,177 |
6,000 | ¥57.25733 | ¥343,544 |
10,000 | ¥54.87360 | ¥548,736 |
Unit Price without JCT: | ¥235.00000 |
---|---|
Unit Price with JCT: | ¥258.50000 |