
MBR3060FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR3060FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR3060FCT_T0_00001 |
Description | DIODE ARR SCHOT 60V 30A ITO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥247.00000 | ¥247 |
| 10 | ¥156.00000 | ¥1,560 |
| 100 | ¥103.90000 | ¥10,390 |
| 500 | ¥81.55600 | ¥40,778 |
| 1,000 | ¥74.36300 | ¥74,363 |
| 2,000 | ¥68.31350 | ¥136,627 |
| 6,000 | ¥60.63533 | ¥363,812 |
| 10,000 | ¥58.54540 | ¥585,454 |
| Unit Price without JCT: | ¥247.00000 |
|---|---|
| Unit Price with JCT: | ¥271.70000 |

