
GBJ2010_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ2010_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2010_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 20A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ-2 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 15 | ¥114.13333 | ¥1,712 |
| 105 | ¥80.48571 | ¥8,451 |
| 510 | ¥62.80196 | ¥32,029 |
| 1,005 | ¥57.09552 | ¥57,381 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

