DO-201AD, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER502_R2_00001

DigiKey Part Number
3757-ER502_R2_00001TR-ND - Tape & Reel (TR)
3757-ER502_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER502_R2_00001
Description
DIODE STANDARD 200V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,553
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥67.00000¥670
100¥42.96000¥4,296
500¥32.60000¥16,300
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250¥28.30000¥35,375
2,500¥25.63760¥64,094
3,750¥24.28000¥91,050
6,250¥22.75440¥142,215
8,750¥21.85040¥191,191
12,500¥20.97184¥262,148
31,250¥19.04342¥595,107
62,500¥18.60931¥1,163,082
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000