PJQ4446P-AU_R2_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4,475
Unit Price: ¥181.00000
Datasheet
N-Channel 40 V 10.5A (Ta), 48A (Tc) 2.4W (Ta), 50W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4446P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4446P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4446P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4446P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4446P-AU_R2_000A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 10.5A (Ta), 48A (Tc) 2.4W (Ta), 50W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1258 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥56.19620¥280,981
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥207.00000¥207
10¥130.70000¥1,307
100¥86.17000¥8,617
500¥67.04000¥33,520
1,000¥60.88200¥60,882
2,000¥55.70100¥111,402
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥207.00000
Unit Price with JCT:¥227.70000