
BZX584C5V6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C5V6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C5V6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C5V6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V6-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C5V6_R1_00001 | Panjit International Inc. | 17,763 | 3757-BZX584C5V6_R1_00001CT-ND | ¥20.00000 | Parametric Equivalent |
| BZT585B5V6TQ-7 | Diodes Incorporated | 5 | 31-BZT585B5V6TQ-7CT-ND | ¥47.00000 | Parametric Equivalent |
| BZX585B5V6H RSG | Taiwan Semiconductor Corporation | 6,961 | 1801-BZX585B5V6HRSGCT-ND | ¥38.00000 | Parametric Equivalent |
| MM5Z5V6 | Diotec Semiconductor | 2,889 | 4878-MM5Z5V6CT-ND | ¥32.00000 | Parametric Equivalent |
| NSZ5V6V2T5G | onsemi | 6,833 | 488-NSZ5V6V2T5GCT-ND | ¥96.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.31400 | ¥16,570 |
| 10,000 | ¥2.94450 | ¥29,445 |
| 15,000 | ¥2.75580 | ¥41,337 |
| 25,000 | ¥2.54344 | ¥63,586 |
| 35,000 | ¥2.41751 | ¥84,613 |
| 50,000 | ¥2.29506 | ¥114,753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥12.50000 | ¥125 |
| 100 | ¥7.64000 | ¥764 |
| 500 | ¥5.51000 | ¥2,755 |
| 1,000 | ¥4.81300 | ¥4,813 |
| 2,000 | ¥4.22200 | ¥8,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥16.10000 | ¥161 |
| 100 | ¥8.31000 | ¥831 |
| 500 | ¥7.47800 | ¥3,739 |
| 1,000 | ¥6.64700 | ¥6,647 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

