
BZT52-B47S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B47S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B47S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B47S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B47S_R1_00001 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.37260 | ¥21,863 |
| 10,000 | ¥3.90240 | ¥39,024 |
| 15,000 | ¥3.66220 | ¥54,933 |
| 25,000 | ¥3.39212 | ¥84,803 |
| 35,000 | ¥3.23197 | ¥113,119 |
| 50,000 | ¥3.07626 | ¥153,813 |
| 125,000 | ¥2.73426 | ¥341,782 |
| 250,000 | ¥2.52282 | ¥630,705 |
| 500,000 | ¥2.34507 | ¥1,172,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥15.00000 | ¥150 |
| 100 | ¥9.19000 | ¥919 |
| 500 | ¥6.65400 | ¥3,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥16.10000 | ¥161 |
| 100 | ¥8.31000 | ¥831 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

