
BZT52-B2V4-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B2V4-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B2V4-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B2V4-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V4-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2.08% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B2V4_R1_00001 | Panjit International Inc. | 2,780 | 3757-BZT52-B2V4_R1_00001CT-ND | ¥0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.80000 | ¥138 |
| 100 | ¥8.44000 | ¥844 |
| 500 | ¥6.08600 | ¥3,043 |
| 1,000 | ¥5.32100 | ¥5,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.34300 | ¥13,029 |
| 6,000 | ¥3.84750 | ¥23,085 |
| 9,000 | ¥3.59456 | ¥32,351 |
| 15,000 | ¥3.30973 | ¥49,646 |
| 21,000 | ¥3.14090 | ¥65,959 |
| 30,000 | ¥2.97660 | ¥89,298 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

