
PJS6801_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6801_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6801_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6801_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6801_S1_00001 |
Description | MOSFET 2P-CH 30V 3.2A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 633pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.30000 | ¥543 |
| 100 | ¥34.47000 | ¥3,447 |
| 500 | ¥25.85600 | ¥12,928 |
| 1,000 | ¥23.07200 | ¥23,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.53133 | ¥58,594 |
| 6,000 | ¥17.74633 | ¥106,478 |
| 9,000 | ¥16.83667 | ¥151,530 |
| 15,000 | ¥15.81380 | ¥237,207 |
| 21,000 | ¥15.20795 | ¥319,367 |
| 30,000 | ¥14.61917 | ¥438,575 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

