Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD660CS_S2_00001

DigiKey Part Number
3757-BD660CS_S2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD660CS_S2_00001
Description
DIODE ARRAY SCHOTT 60V 6A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Part Status
Not For New Designs
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-252
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000¥41.45999¥3,109,499
Manufacturers Standard Package
Unit Price without JCT:¥41.45999
Unit Price with JCT:¥45.60599