Similar

BD640CS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD640CS_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD640CS_L2_00001 |
Description | DIODE ARRAY SCHOTT 40V 6A TO-252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6CWQ04FNTR-M3 | Vishay General Semiconductor - Diodes Division | 8,745 | 112-VS-6CWQ04FNTR-M3CT-ND | ¥307.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | ¥33.65259 | ¥2,523,944 |
| Unit Price without JCT: | ¥33.65259 |
|---|---|
| Unit Price with JCT: | ¥37.01785 |


