
5KP30CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP30CA_R2_00001TR-ND - Tape & Reel (TR) 3757-5KP30CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP30CA_R2_00001 |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥438.00000 | ¥438 |
| 10 | ¥282.60000 | ¥2,826 |
| 100 | ¥193.85000 | ¥19,385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥135.66375 | ¥108,531 |
| 1,600 | ¥125.50438 | ¥200,807 |
| 2,400 | ¥120.32792 | ¥288,787 |
| 4,000 | ¥115.67875 | ¥462,715 |
| Unit Price without JCT: | ¥438.00000 |
|---|---|
| Unit Price with JCT: | ¥481.80000 |

