
PJE8401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8401_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8401_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8401_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 900mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 416 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥35.30000 | ¥353 |
| 100 | ¥22.16000 | ¥2,216 |
| 500 | ¥16.43000 | ¥8,215 |
| 1,000 | ¥14.57300 | ¥14,573 |
| 2,000 | ¥13.00750 | ¥26,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.68800 | ¥46,752 |
| 8,000 | ¥10.57700 | ¥84,616 |
| 12,000 | ¥10.01042 | ¥120,125 |
| 20,000 | ¥9.37355 | ¥187,471 |
| 28,000 | ¥8.99625 | ¥251,895 |
| 40,000 | ¥8.62948 | ¥345,179 |
| 100,000 | ¥7.82456 | ¥782,456 |
| 200,000 | ¥7.56775 | ¥1,513,550 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |


