Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ43_R1_00001

DigiKey Part Number
3757-1SMB3EZ43_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ43_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ43_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ43_R1_00001
Description
DIODE ZENER 43V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥15.38875¥12,311
1,600¥13.71000¥21,936
2,400¥12.85375¥30,849
4,000¥11.88925¥47,557
5,600¥11.31821¥63,382
8,000¥10.76213¥86,097
20,000¥9.54115¥190,823
40,000¥8.78628¥351,451
80,000¥8.15153¥652,122
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥35.90000¥359
100¥22.52000¥2,252
Digi-Reel®
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥48.20000¥482
100¥32.74000¥3,274
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000