


GS1504FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1504FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1504FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1504FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1504FL_R1_00001 |
Description | DIODE STD 400V 1.5A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.57633 | ¥55,729 |
| 6,000 | ¥16.86117 | ¥101,167 |
| 9,000 | ¥15.98656 | ¥143,879 |
| 15,000 | ¥15.00360 | ¥225,054 |
| 21,000 | ¥14.42143 | ¥302,850 |
| 30,000 | ¥13.85543 | ¥415,663 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

