WG30BL10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG30BL10

DigiKey Part Number
WG30BL10-ND
Manufacturer
Manufacturer Product Number
WG30BL10
Description
PATHWAY 30 WX10' L BLACK P
Customer Reference
Detailed Description
Cable Runway For Cable, Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cable Runway
For Use With/Related Products
Cable, Wires
Material
Steel
Features
30.00" W x 10.0' L (762.0mm x 3.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.