Parametric Equivalent

UTPK6A10MRD | |
|---|---|
DigiKey Part Number | UTPK6A10MRD-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A10MRD |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10MRD | Panduit Corp | 0 | 298-UTP6AX10MRD-ND | ¥8,435.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,995.30000 | ¥89,953 |
| Unit Price without JCT: | ¥8,995.30000 |
|---|---|
| Unit Price with JCT: | ¥9,894.83000 |


