
UTPCH6Y | |
|---|---|
DigiKey Part Number | 298-16517-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH6Y |
Description | COPPER PATCH CORD, CAT 5E, OFF W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,191.00000 | ¥2,191 |
| 10 | ¥2,037.90000 | ¥20,379 |
| 25 | ¥1,979.80000 | ¥49,495 |
| 50 | ¥1,936.92000 | ¥96,846 |
| 100 | ¥1,894.95000 | ¥189,495 |
| 250 | ¥1,840.74400 | ¥460,186 |
| 500 | ¥1,800.71400 | ¥900,357 |
| 1,000 | ¥1,761.49900 | ¥1,761,499 |
| 2,500 | ¥1,710.88720 | ¥4,277,218 |
| Unit Price without JCT: | ¥2,191.00000 |
|---|---|
| Unit Price with JCT: | ¥2,410.10000 |

