
UTPCH23MBUY | |
|---|---|
DigiKey Part Number | 298-17847-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH23MBUY |
Description | CABLE MOD 8P8C PLUG-PLUG 75.46' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.46' (23.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.46' (23.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,360.00000 | ¥7,360 |
| Unit Price without JCT: | ¥7,360.00000 |
|---|---|
| Unit Price with JCT: | ¥8,096.00000 |

