Parametric Equivalent




UTP6AX19RD | |
|---|---|
DigiKey Part Number | 298-UTP6AX19RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX19RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 19' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.00' (5.79m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥6,262.90000 | ¥62,629 |
| Unit Price without JCT: | ¥6,262.90000 |
|---|---|
| Unit Price with JCT: | ¥6,889.19000 |


