UTP6AX12BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6AX12BU

DigiKey Part Number
298-UTP6AX12BU-ND
Manufacturer
Manufacturer Product Number
UTP6AX12BU
Description
COPPER PATCH CORD 6AX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
12.00' (3.66m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,309.00000¥5,309
10¥4,937.40000¥49,374
25¥4,796.24000¥119,906
50¥4,692.06000¥234,603
100¥4,590.01000¥459,001
250¥4,458.27200¥1,114,568
500¥4,360.98000¥2,180,490
1,000¥4,265.66600¥4,265,666
2,500¥4,142.61760¥10,356,544
Manufacturers Standard Package
Unit Price without JCT:¥5,309.00000
Unit Price with JCT:¥5,839.90000