
UTP28X10VL | |
|---|---|
DigiKey Part Number | UTP28X10VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X10VL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,682.00000 | ¥4,682 |
| 10 | ¥4,354.20000 | ¥43,542 |
| 25 | ¥4,229.92000 | ¥105,748 |
| 50 | ¥4,138.08000 | ¥206,904 |
| Unit Price without JCT: | ¥4,682.00000 |
|---|---|
| Unit Price with JCT: | ¥5,150.20000 |

