
UTP28SP3.5MBU | |
|---|---|
DigiKey Part Number | 298-17699-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3.5MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.48' (3.50m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,027.00000 | ¥4,027 |
| 10 | ¥3,746.00000 | ¥37,460 |
| 25 | ¥3,639.08000 | ¥90,977 |
| 50 | ¥3,560.14000 | ¥178,007 |
| 100 | ¥3,482.79000 | ¥348,279 |
| 250 | ¥3,382.96800 | ¥845,742 |
| 500 | ¥3,309.24200 | ¥1,654,621 |
| 1,000 | ¥3,237.01300 | ¥3,237,013 |
| 2,500 | ¥3,143.75760 | ¥7,859,394 |
| Unit Price without JCT: | ¥4,027.00000 |
|---|---|
| Unit Price with JCT: | ¥4,429.70000 |

