
UTP28SP12 | |
|---|---|
DigiKey Part Number | UTP28SP12-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP12 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,090.00000 | ¥4,090 |
| 10 | ¥3,804.70000 | ¥38,047 |
| 25 | ¥3,696.08000 | ¥92,402 |
| 50 | ¥3,615.90000 | ¥180,795 |
| 100 | ¥3,537.34000 | ¥353,734 |
| 250 | ¥3,435.94000 | ¥858,985 |
| 500 | ¥3,361.04000 | ¥1,680,520 |
| 1,000 | ¥3,287.67800 | ¥3,287,678 |
| 2,500 | ¥3,192.96520 | ¥7,982,413 |
| Unit Price without JCT: | ¥4,090.00000 |
|---|---|
| Unit Price with JCT: | ¥4,499.00000 |

