Similar

TTC8Y-10 | |
|---|---|
DigiKey Part Number | 298-1210-ND |
Manufacturer | |
Manufacturer Product Number | TTC8Y-10 |
Description | LABEL TT POLY WHITE 1.0"X.5" |
Customer Reference | |
Detailed Description | Component 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Obsolete | |
Label Type | Component | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Material | Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) |


