
TRC2BL | |
|---|---|
DigiKey Part Number | TRC2BL-ND |
Manufacturer | |
Manufacturer Product Number | TRC2BL |
Description | FTG TRUMPET BEND RADIUS CONTROL |
Customer Reference | |
Detailed Description | Connector Fitting - Bend Radius Control Trumpet For 2" Fiber-Duct™ E, S and PANDUCT® Type FS, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Bend Radius Control Trumpet | |
For Use With/Related Products | 2" Fiber-Duct™ E, S and PANDUCT® Type FS, G | |
Color | Black | |
Base Product Number |

