
TM3S25-M39 | |
---|---|
DigiKey Part Number | TM3S25-M39-ND |
Manufacturer | |
Manufacturer Product Number | TM3S25-M39 |
Description | CABLE TIE HLDR DUAL SCRW 1/4 NAT |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Natural | |
Base Product Number |