



THM1SC-C | |
|---|---|
DigiKey Part Number | THM1SC-C-ND |
Manufacturer | |
Manufacturer Product Number | THM1SC-C |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.79" L x 0.38" W x 0.74" H (20.1mm x 9.7mm x 18.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥101.93000 | ¥101,930 |
| Unit Price without JCT: | ¥101.93000 |
|---|---|
| Unit Price with JCT: | ¥112.12300 |

