
T425X000YK1 | |
---|---|
DigiKey Part Number | 298-18799-ND |
Manufacturer | |
Manufacturer Product Number | T425X000YK1 |
Description | TAPE LABELING CLR 4 1/4"X33.3YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Clear 4.25" (107.95mm) 4 1/4" X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | Polyester | |
Thickness | 0.0042" (4.2 mils, 0.107mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.25" (107.95mm) 4 1/4" | |
Length | 100' (30.5m) 33.3 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ¥14,368.00000 | ¥28,736 |
Unit Price without JCT: | ¥14,368.00000 |
---|---|
Unit Price with JCT: | ¥15,804.80000 |