
T400X000Y81 | |
|---|---|
DigiKey Part Number | 298-23627-ND |
Manufacturer | |
Manufacturer Product Number | T400X000Y81 |
Description | SUPER-TACK CONTINUOUS TAPE, YELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 4.00" W x 1.20" L (101.6mm x 30.4mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Standard, Continuous | Operating Temperature -40°C ~ 150°C |
Label Size 4.00" W x 1.20" L (101.6mm x 30.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65,231.00000 | ¥65,231 |
| Unit Price without JCT: | ¥65,231.00000 |
|---|---|
| Unit Price with JCT: | ¥71,754.10000 |

