
T25R-C20Y | |
|---|---|
DigiKey Part Number | 298-14126-ND |
Manufacturer | |
Manufacturer Product Number | T25R-C20Y |
Description | SPIRAL WRAP 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | Fire Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,239.00000 | ¥25,239 |
| 2 | ¥24,691.00000 | ¥49,382 |
| 3 | ¥24,376.00000 | ¥73,128 |
| 5 | ¥23,984.20000 | ¥119,921 |
| 7 | ¥23,729.42857 | ¥166,106 |
| 10 | ¥23,462.10000 | ¥234,621 |
| Unit Price without JCT: | ¥25,239.00000 |
|---|---|
| Unit Price with JCT: | ¥27,762.90000 |

