
STP6X4.5MRD | |
|---|---|
DigiKey Part Number | 298-19390-ND |
Manufacturer | |
Manufacturer Product Number | STP6X4.5MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.76' (4.50m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,294.00000 | ¥7,294 |
| 10 | ¥6,783.20000 | ¥67,832 |
| 25 | ¥6,589.24000 | ¥164,731 |
| 50 | ¥6,446.00000 | ¥322,300 |
| 100 | ¥6,305.66000 | ¥630,566 |
| 250 | ¥6,124.49600 | ¥1,531,124 |
| 500 | ¥5,990.71200 | ¥2,995,356 |
| 1,000 | ¥5,859.62800 | ¥5,859,628 |
| 2,500 | ¥5,690.42280 | ¥14,226,057 |
| Unit Price without JCT: | ¥7,294.00000 |
|---|---|
| Unit Price with JCT: | ¥8,023.40000 |

