
STP6X15IG | |
|---|---|
DigiKey Part Number | STP6X15IG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X15IG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,335.00000 | ¥7,335 |
| 10 | ¥6,820.20000 | ¥68,202 |
| 25 | ¥6,625.20000 | ¥165,630 |
| 50 | ¥6,481.14000 | ¥324,057 |
| 100 | ¥6,340.07000 | ¥634,007 |
| 250 | ¥6,157.92800 | ¥1,539,482 |
| 500 | ¥6,023.39200 | ¥3,011,696 |
| 1,000 | ¥5,891.57600 | ¥5,891,576 |
| 2,500 | ¥5,721.45480 | ¥14,303,637 |
| Unit Price without JCT: | ¥7,335.00000 |
|---|---|
| Unit Price with JCT: | ¥8,068.50000 |

