
SSPM2.5H-TL300 | |
|---|---|
DigiKey Part Number | 298-23546-ND |
Manufacturer | |
Manufacturer Product Number | SSPM2.5H-TL300 |
Description | CBL TIE LOCKING BLK 120LB 10.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.76" (70.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
EDA/CAD Models | SSPM2.5H-TL300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10" | |
Bundle Diameter | 2.76" (70.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.842' (256.54mm, 10.10") | |
Mounting Type | Panel Mount | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥185.61600 | ¥46,404 |
| 500 | ¥181.30800 | ¥90,654 |
| 750 | ¥178.82267 | ¥134,117 |
| 1,250 | ¥175.72960 | ¥219,662 |
| 1,750 | ¥173.71314 | ¥303,998 |
| 2,500 | ¥171.59680 | ¥428,992 |
| Unit Price without JCT: | ¥185.61600 |
|---|---|
| Unit Price with JCT: | ¥204.17760 |


