SMB1W-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 1,500
Unit Price: ¥0.10268
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB1W-A

DigiKey Part Number
SMB1W-A-ND
Manufacturer
Manufacturer Product Number
SMB1W-A
Description
WIRE MARKER SLIP-ON WHITE 1000PC
Customer Reference
Detailed Description
Wire Marker, Slip-On White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
0.098" ~ 0.201" (2.50mm ~ 5.10mm)
Legend
A
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes