
LAB500-12-24R | |
|---|---|
DigiKey Part Number | 298-LAB500-12-24R-ND |
Manufacturer | |
Manufacturer Product Number | LAB500-12-24R |
Description | ALUMINUM COMPRESSION LUG, 2 HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.450" (11.43mm) | |
Length - Overall | 7.310" (185.67mm) | |
Width - Outer Edges | 1.740" (44.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.320" (33.53mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,276.00000 | ¥10,276 |
| 10 | ¥9,554.20000 | ¥95,542 |
| 25 | ¥9,280.68000 | ¥232,017 |
| 50 | ¥9,078.64000 | ¥453,932 |
| 100 | ¥8,880.73000 | ¥888,073 |
| 250 | ¥8,625.24000 | ¥2,156,310 |
| 500 | ¥8,436.50400 | ¥4,218,252 |
| 1,000 | ¥8,251.61800 | ¥8,251,618 |
| Unit Price without JCT: | ¥10,276.00000 |
|---|---|
| Unit Price with JCT: | ¥11,303.60000 |

