



RFG6X8SMY | |
|---|---|
DigiKey Part Number | 298-23361-ND |
Manufacturer | |
Manufacturer Product Number | RFG6X8SMY |
Description | GROMMET RAISED FLOOR NAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet, Raised Floor 4.200" L x 6.200" W (106.68mm x 157.48mm) Navy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Raised Floor | |
For Use With/Related Products | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 4.200" L x 6.200" W (106.68mm x 157.48mm) | |
Features | Electrostatic Dissipative, Flame Retardant | |
Material | Polycarbonate (PC), Vinyl Coated Fabric | |
Color | Navy | |
Material Flammability Rating | FAR25.853, UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,287.00000 | ¥25,287 |
| 10 | ¥23,506.50000 | ¥235,065 |
| 25 | ¥22,831.32000 | ¥570,783 |
| 50 | ¥22,332.38000 | ¥1,116,619 |
| 100 | ¥21,843.78000 | ¥2,184,378 |
| 250 | ¥21,212.98000 | ¥5,303,245 |
| 500 | ¥20,747.03000 | ¥10,373,515 |
| Unit Price without JCT: | ¥25,287.00000 |
|---|---|
| Unit Price with JCT: | ¥27,815.70000 |

