Similar

R100X225V7C | |
|---|---|
DigiKey Part Number | R100X225V7C-ND |
Manufacturer | |
Manufacturer Product Number | R100X225V7C |
Description | LABEL ROTATING SELF LAMINATING |
Customer Reference | |
Detailed Description | Red Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 2.25" (25.4mm x 57.2mm) |
Manufacturer Panduit Corp | Color Red |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Part Status Obsolete | Operating Temperature -40°C ~ 93°C |
Label Type Rotating, Self-Laminating, Thermal Transfer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R100X225V1C | Panduit Corp | 0 | 298-18650-ND | ¥12,455.24000 | Similar |


