PV18-8F-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥66.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥63.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥173.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥75.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 422
Unit Price: ¥198.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,313
Unit Price: ¥52.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,628
Unit Price: ¥65.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 917
Unit Price: ¥71.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,500
Unit Price: ¥108.00000
Datasheet
Image for PV18-8F-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-8F-C

DigiKey Part Number
PV18-8F-C-ND
Manufacturer
Manufacturer Product Number
PV18-8F-C
Description
CONN SPADE TERM 18-22AWG #8 RED
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes