Similar

PV18-10FX-CY | |
|---|---|
DigiKey Part Number | 298-23274-ND |
Manufacturer | |
Manufacturer Product Number | PV18-10FX-CY |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.350" (8.89mm) | Material - Insulation Vinyl |
Length - Overall 0.970" (24.64mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-10F-CY | Panduit Corp | 997 | 298-15674-ND | ¥173.00000 | Similar |




