Direct

PV10-56R-E | |
|---|---|
DigiKey Part Number | PV10-56R-E-ND |
Manufacturer | |
Manufacturer Product Number | PV10-56R-E |
Description | CONN RING CIRC 10-12AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.520" (13.21mm) | Insulation Diameter 0.225" (5.72mm) |
Length - Overall 1.230" (31.24mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV10-56R-D | Panduit Corp | 0 | 298-10641-ND | ¥113.00000 | Direct |




