PSWMH-750Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 95
Unit Price: ¥585.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSWMH-750Y

DigiKey Part Number
PSWMH-750Y-ND
Manufacturer
Manufacturer Product Number
PSWMH-750Y
Description
SELF-LAMINATING WIRE MARKER CAR
Customer Reference
Detailed Description
White Self Laminating Label 0.75" W x 0.75" L (19.1mm x 19.1mm); Cable O.D. 0.12" (3.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
0.75" W x 0.75" L (19.1mm x 19.1mm); Cable O.D. 0.12" (3.0mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
-
Operating Temperature
-40°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes