
PSF1PZA2.5MWH | |
---|---|
DigiKey Part Number | 298-PSF1PZA2.5MWH-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PZA2.5MWH |
Description | CABLE ASSY SFP+ M-M 2.5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 8.20' (2.50m) White Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 8.20' (2.50m) | |
Color | White | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27,702.00000 | ¥27,702 |
Unit Price without JCT: | ¥27,702.00000 |
---|---|
Unit Price with JCT: | ¥30,472.20000 |