PSF1PZA1.5MBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF1PZA1.5MBU

DigiKey Part Number
298-PSF1PZA1.5MBU-ND
Manufacturer
Manufacturer Product Number
PSF1PZA1.5MBU
Description
CABLE ASSY SFP+ M-M 1.5M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position SFP+ Plug to Plug 4.92' (1.50m) Blue Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive
Cable Type
Round, Twin Axial
Usage
Ethernet
Length
4.92' (1.50m)
Color
Blue
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥23,860.00000¥23,860
Manufacturers Standard Package
Unit Price without JCT:¥23,860.00000
Unit Price with JCT:¥26,246.00000